Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL218097509E3
Newark Part No.
Re-Reel76Y3419
Cut Tape76Y3419
Product Range180 CPS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.870 |
| 10+ | $5.300 |
| 25+ | $5.260 |
| 50+ | $5.220 |
| 100+ | $5.170 |
| 250+ | $5.170 |
| 500+ | $5.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218097509E3
Newark Part No.
Re-Reel76Y3419
Cut Tape76Y3419
Product Range180 CPS Series
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR-
Lifetime @ Temperature2500 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current6.1A
Product Diameter10mm
Product Length10.4mm
Product Width-
Product Height10.4mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range180 CPS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2500 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
6.1A
Product Length
10.4mm
Product Height
10.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
ESR
-
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
180 CPS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability