Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218297005E3Copy
Newark Part No.
Full Reel56AC1319
Re-Reel48AC6725
Cut Tape48AC6725
Product Range182 CPHZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $4.990 | $49.90 |
| Total Price | $49.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $4.990 |
| 25+ | $4.660 |
| 50+ | $4.350 |
| 100+ | $3.940 |
| 500+ | $3.620 |
| 1000+ | $3.240 |
| 2500+ | $2.990 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $2.810 |
| 20000+ | $2.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218297005E3Copy
Newark Part No.
Full Reel56AC1319
Re-Reel48AC6725
Cut Tape48AC6725
Product Range182 CPHZ Series
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.027ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter8mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range182 CPHZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Voltage(DC)
35V
ESR
0.027ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
182 CPHZ Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
8mm
Operating Temperature Max
105°C
Qualification
-
Alternatives for MAL218297005E3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
