Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218297702E3Copy
Newark Part No.
Full Reel56AC1326
Re-Reel48AC6732
Cut Tape48AC6732
Product Range182 CPHZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $5.540 | $55.40 |
| Total Price | $55.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $5.540 |
| 25+ | $5.200 |
| 50+ | $4.860 |
| 100+ | $4.420 |
| 500+ | $4.100 |
| 1000+ | $3.730 |
| 2500+ | $3.530 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $3.410 |
| 20000+ | $3.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218297702E3Copy
Newark Part No.
Full Reel56AC1326
Re-Reel48AC6732
Cut Tape48AC6732
Product Range182 CPHZ Series
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.036ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range182 CPHZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Voltage(DC)
80V
ESR
0.036ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
182 CPHZ Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
10mm
Operating Temperature Max
105°C
Qualification
-
Alternatives for MAL218297702E3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
