Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218397104E3Copy
Newark Part No.
Full Reel56AC1331
Re-Reel48AC6737
Cut Tape48AC6737
Product Range183 CPHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $5.240 | $52.40 |
| Total Price | $52.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $5.240 |
| 25+ | $4.920 |
| 50+ | $4.590 |
| 100+ | $4.170 |
| 500+ | $3.880 |
| 1000+ | $3.520 |
| 2500+ | $3.340 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $3.220 |
| 20000+ | $3.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218397104E3Copy
Newark Part No.
Full Reel56AC1331
Re-Reel48AC6737
Cut Tape48AC6737
Product Range183 CPHT Series
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter8mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range183 CPHT Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Voltage(DC)
50V
ESR
0.03ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
183 CPHT Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
8mm
Operating Temperature Max
125°C
Qualification
-
Alternatives for MAL218397104E3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
