Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218397805E3Copy
Newark Part No.
Full Reel56AC1338
Re-Reel48AC6744
Cut Tape48AC6744
Product Range183 CPHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $6.520 | $65.20 |
| Total Price | $65.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $6.520 |
| 25+ | $6.120 |
| 50+ | $5.700 |
| 100+ | $5.190 |
| 500+ | $4.830 |
| 1000+ | $4.380 |
| 2500+ | $4.150 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $4.000 |
| 20000+ | $3.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218397805E3Copy
Newark Part No.
Full Reel56AC1338
Re-Reel48AC6744
Cut Tape48AC6744
Product Range183 CPHT Series
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range183 CPHT Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Voltage(DC)
63V
ESR
0.03ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
183 CPHT Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10mm
Operating Temperature Max
125°C
Qualification
-
Alternatives for MAL218397805E3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
