Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL218497804E3
Newark Part No.56AC1345
Product Range184 CPNS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
8000+ | $2.490 |
12000+ | $2.410 |
20000+ | $2.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 10800
Multiple: 10800
$26,892.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218497804E3
Newark Part No.56AC1345
Product Range184 CPNS Series
Technical Datasheet
Capacitance33µF
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.2A
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range184 CPNS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2.2A
Product Length
-
Product Height
10mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
ESR
0.035ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
184 CPNS Series
Technical Docs (1)
Alternatives for MAL218497804E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate