Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL218497901E3
Newark Part No.56AC1347
Product Range184 CPNS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.790 |
Price for:Each (Supplied on Full Reel)
Minimum: 10800
Multiple: 10800
$19,332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218497901E3
Newark Part No.56AC1347
Product Range184 CPNS Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Capacitor Case / PackageRadial Can - SMD
ESR0.1ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.06A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6.3mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range184 CPNS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.06A
Product Length
-
Product Height
6.3mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
ESR
0.1ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
184 CPNS Series
Technical Docs (2)
Alternatives for MAL218497901E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate