Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL222551017E3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AN0601
Product RangeENYCAP 225 EDLC-R Series
Your Part Number
388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 10+ | $6.350 |
| 25+ | $5.960 |
| 50+ | $5.560 |
| 100+ | $4.980 |
| 500+ | $4.840 |
| 1000+ | $4.250 |
| 2500+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL222551017E3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AN0601
Product RangeENYCAP 225 EDLC-R Series
Capacitance22F
Voltage(DC)2.7V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +50%
Lead Spacing5mm
Lifetime @ Temperature1500 hours @ 85°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.028ohm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height40mm
Product RangeENYCAP 225 EDLC-R Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
0.028ohm
Product Length
-
Product Height
40mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
2.7V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1500 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
12.5mm
Product Width
-
Product Range
ENYCAP 225 EDLC-R Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
