Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL223091007E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AC3639
Product RangeENYCAP 230 EDLC-HV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 100+ | $6.500 |
| 250+ | $6.010 |
| 500+ | $5.630 |
| 1000+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL223091007E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AC3639
Product RangeENYCAP 230 EDLC-HV Series
Capacitance30F
Voltage(DC)3V
Voltage Rating3V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +50%
Lead Spacing7.5mm
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.017ohm
Product Diameter18mm
Series Name230 EDLC-HV ENYCAP
Product Length-
Capacitor Case Style-
Product Width-
Product Height25mm
Diameter18mm
Height25mm
Product RangeENYCAP 230 EDLC-HV Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
30F
Voltage Rating
3V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
18mm
Product Length
-
Product Width
-
Diameter
18mm
Product Range
ENYCAP 230 EDLC-HV Series
Operating Temperature Max
85°C
RoHS Phthalates Compliant
To Be Advised
Voltage(DC)
3V
Capacitor Terminals
Radial Leaded
Lead Spacing
7.5mm
Capacitor Case / Package
Radial Leaded
ESR
0.017ohm
Series Name
230 EDLC-HV ENYCAP
Capacitor Case Style
-
Product Height
25mm
Height
25mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for MAL223091007E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
