Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL229956561E3
Newark Part No.50AC5339
Product Range299 PHL-4TSI Series
Your Part Number
Technical Datasheet
297 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.02 |
Price for:Each
Minimum: 1
Multiple: 1
$24.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL229956561E3
Newark Part No.50AC5339
Product Range299 PHL-4TSI Series
Technical Datasheet
Capacitance560µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range299 PHL-4TSI Series
Product Diameter35mm
Product Height50mm
Lead Spacing-
ESR0.17ohm
Ripple Current2.7A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
560µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
-
Ripple Current
2.7A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
299 PHL-4TSI Series
Product Height
50mm
ESR
0.17ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability