Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMCA1206MD1005BP500
Newark Part No.06AJ9219
Product RangeMCA-AT Series
Technical Datasheet
5,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.534 |
| 10+ | $0.444 |
| 100+ | $0.317 |
| 500+ | $0.263 |
| 1000+ | $0.228 |
| 2500+ | $0.216 |
| 10000+ | $0.206 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCA1206MD1005BP500
Newark Part No.06AJ9219
Product RangeMCA-AT Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 0.1%
Power Rating400mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangeMCA-AT Series
Temperature Coefficient± 25ppm/K
Voltage Rating200V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
10Mohm
Power Rating
400mW
Resistor Technology
Thin Film
Product Range
MCA-AT Series
Voltage Rating
200V
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 25ppm/K
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability