Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMCT06030C1402FP500
Newark Part No.84AH6365
Product RangeMCT Series
Your Part Number
Technical Datasheet
210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.037 |
| 25+ | $0.035 |
| 50+ | $0.034 |
| 100+ | $0.032 |
| 250+ | $0.032 |
| 500+ | $0.031 |
| 1000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCT06030C1402FP500
Newark Part No.84AH6365
Product RangeMCT Series
Technical Datasheet
Resistance14kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeMCT Series
Temperature Coefficient± 50ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
14kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
MCT Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCT06030C1402FP500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability