Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MFU0603FF01750P100 Fuse, Surface Mount, 1.75 A, Very Fast Acting, 32 V, 0603 [1608 Metric], MFU Series](https://canada.newark.com/productimages/standard/en_US/4251727.jpg)
ManufacturerVISHAY
Manufacturer Part NoMFU0603FF01750P100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89K7159
Product RangeMFU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.269 |
| 3000+ | $0.252 |
| 5000+ | $0.221 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$269.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU0603FF01750P100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89K7159
Product RangeMFU Series
Fuse Current1.75A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeMFU Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1.75A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32V
Product Range
MFU Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
