Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMMB02070C1009FB700
Newark Part No.69AK8624
Product RangeMMB Series
Technical Datasheet
14,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 7000+ | $0.127 |
| 14000+ | $0.124 |
| 28000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
$889.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMB02070C1009FB700
Newark Part No.69AK8624
Product RangeMMB Series
Technical Datasheet
Resistance10ohm
Product RangeMMB Series
Voltage Rating350V
Resistor TechnologyMetal Film (Thin Film)
Power Rating1W
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10ohm
Voltage Rating
350V
Power Rating
1W
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMB Series
Resistor Technology
Metal Film (Thin Film)
Resistance Tolerance
± 1%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MMB02070C1009FB700
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability