Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMU01020C5601FB300.
Newark Part No.27AC9158
Product RangeMMU Series
Your Part Number
9,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.114 |
| 5000+ | $0.100 |
| 10000+ | $0.082 |
| 20000+ | $0.071 |
| 30000+ | $0.067 |
| 50000+ | $0.059 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMU01020C5601FB300.
Newark Part No.27AC9158
Product RangeMMU Series
Technical Datasheet
Resistance5.6kohm
Product RangeMMU Series
Voltage Rating100V
Resistor TechnologyMetal Film
Resistance Tolerance± 1%
Power Rating200mW
Temperature Coefficient± 50ppm/°C
Resistor Case / PackageMicroMELF 0102
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
5.6kohm
Voltage Rating
100V
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Qualification
-
Product Range
MMU Series
Resistor Technology
Metal Film
Power Rating
200mW
Resistor Case / Package
MicroMELF 0102
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
