Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMXPQ120A045SW-GE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.93AM6729
Product RangeMaxSiC Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $18.760 |
| 10+ | $14.690 |
| 25+ | $14.080 |
| 50+ | $13.470 |
| 100+ | $12.870 |
| 250+ | $12.610 |
| 500+ | $12.350 |
Price for:Each
Minimum: 1
Multiple: 1
$18.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMXPQ120A045SW-GE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.93AM6729
Product RangeMaxSiC Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id51A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.056ohm
Transistor Case StyleTO-247AD
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.8V
Power Dissipation254W
Operating Temperature Max175°C
Product RangeMaxSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
51A
Drain Source On State Resistance
0.056ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.8V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247AD
Rds(on) Test Voltage
18V
Power Dissipation
254W
Product Range
MaxSiC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
