Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCSI0402E3103DLHTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel44AM4349RL
Cut Tape44AM4349
Product RangeNTCSI0402E3xT Series
Your Part Number
9,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.209 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.209 |
| 100+ | $0.176 |
| 250+ | $0.167 |
| 500+ | $0.157 |
| 1000+ | $0.150 |
| 2500+ | $0.146 |
| 5000+ | $0.141 |
| 10000+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCSI0402E3103DLHTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel44AM4349RL
Cut Tape44AM4349
Product RangeNTCSI0402E3xT Series
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.5%
Product RangeNTCSI0402E3xT Series
NTC MountingSurface Mount
B-Constant3435K
B-Constant Tolerance± 3%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 0.5%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
NTCSI0402E3xT Series
B-Constant
3435K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
