Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTHS0603N04N3303JECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46M2563
Product RangeNTHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $7.040 |
| 6000+ | $7.010 |
| 10000+ | $5.320 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$14,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTHS0603N04N3303JECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46M2563
Product RangeNTHS Series
Thermistor TypeNTC
Resistance (25°C)330kohm
Product RangeNTHS Series
B-Constant4247K
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Thermistor Type
NTC
Product Range
NTHS Series
Operating Temperature Min
-40°C
SVHC
To Be Advised
Resistance (25°C)
330kohm
B-Constant
4247K
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
