Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6KE200A-E3/54Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel64AH8049RL
Cut Tape64AH8049
Product RangeTRANSZORB P6KE Series
Your Part Number
7,402 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $0.631 |
| 100+ | $0.556 |
| 250+ | $0.505 |
| 500+ | $0.453 |
| 1000+ | $0.418 |
| 2500+ | $0.375 |
| 5000+ | $0.368 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE200A-E3/54Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel64AH8049RL
Cut Tape64AH8049
Product RangeTRANSZORB P6KE Series
Product RangeTRANSZORB P6KE Series
TVS PolarityUnidirectional
Reverse Stand-Off Voltage Vrwm171V
Reverse Standoff Voltage171V
Clamping Voltage Max274V
Clamping Voltage Vc Max274V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage190V
Maximum Breakdown Voltage210V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB P6KE Series
Reverse Stand-Off Voltage Vrwm
171V
Clamping Voltage Max
274V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
190V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Unidirectional
Reverse Standoff Voltage
171V
Clamping Voltage Vc Max
274V
No. of Pins
2Pins
Maximum Breakdown Voltage
210V
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for P6KE200A-E3/54
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
