Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6KE6.8AHE3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel09N1820
Cut Tape75R0956
Product RangeTransZorb Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.564 | $2,256.00 |
| Total Price | $2,256.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.564 |
| 5000+ | $0.552 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.777 |
| 5000+ | $0.764 |
| 10000+ | $0.718 |
| 20000+ | $0.680 |
| 30000+ | $0.645 |
| 50000+ | $0.625 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE6.8AHE3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel09N1820
Cut Tape75R0956
Product RangeTransZorb Series
Repetitive Peak Reverse Voltage-
Average Forward Current-
Diode ConfigurationSingle
Forward Voltage Max-
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleDO-204AC
No. of Pins2Pins
Product RangeTransZorb Series
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
-
Diode Configuration
Single
Forward Surge Current
100A
Diode Case Style
DO-204AC
Product Range
TransZorb Series
Average Forward Current
-
Forward Voltage Max
-
Operating Temperature Max
175°C
No. of Pins
2Pins
SVHC
Lead
Alternatives for P6KE6.8AHE3/54
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
