Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPAC300001001FAC000
Newark Part No.08R3179
Product RangePAC Series
Your Part Number
26 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.210 |
| 25+ | $1.080 |
| 50+ | $0.941 |
| 100+ | $0.798 |
| 500+ | $0.676 |
| 1000+ | $0.597 |
| 2500+ | $0.544 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPAC300001001FAC000
Newark Part No.08R3179
Product RangePAC Series
Technical Datasheet
Resistance1kohm
Product RangePAC Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/K
Resistor TypeHigh Power, Precision
Product Diameter5.5mm
Product Length16.5mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power, Precision
Product Length
16.5mm
Operating Temperature Min
-
Qualification
-
Product Range
PAC Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 100ppm/K
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
