Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPHP01206E2002BST1
Newark Part No.45T6593
Product RangePHP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHP01206E2002BST1
Newark Part No.45T6593
Product RangePHP Series
Technical Datasheet
Resistance20kohm
Resistance Tolerance± 0.1%
Power Rating2.5W
Product RangePHP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
SVHCTo Be Advised
Technical Specifications
Resistance
20kohm
Power Rating
2.5W
Temperature Coefficient
± 25ppm/°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Product Range
PHP Series
Voltage Rating
100V
Technical Docs (1)
Alternatives for PHP01206E2002BST1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate