Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCCL05H190HBECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96F6786
Product RangePTCCL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.879 |
| 2500+ | $0.821 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,318.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL05H190HBECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.96F6786
Product RangePTCCL Series
Resistance (25°C)1.2kohm
Thermistor MountingThrough Hole
Product RangePTCCL Series
Operating Voltage Max265V
Operating Temperature Min0°C
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max70°C
Thermistor TypePTC
Holding Current Max19mA
SVHCLead
Trip Current29mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter5mm
Qualification-
Product Overview
- 265V PTC thermistor for overload protection
- Small ratio between trip and non-trip currents (It/Int = 1.5 at 25°C)
- High maximum inrush current
- Radial leaded PTC thermistor
- UL recognized(E148885)
Technical Specifications
Resistance (25°C)
1.2kohm
Product Range
PTCCL Series
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Holding Current Max
19mA
Trip Current
29mA
Switching Temperature Max
145°C
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Overload & Over Temperature Protection
Thermistor Type
PTC
SVHC
Lead
Switching Temperature Min
135°C
PTC Thermistor Diameter
5mm
Alternatives for PTCCL05H190HBE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
