Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCSL03T131DB1ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68AK6147
Product RangePTCSL03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.370 |
| 250+ | $1.060 |
| 500+ | $0.948 |
| 1000+ | $0.864 |
| 5000+ | $0.793 |
Price for:Each
Minimum: 5
Multiple: 5
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCSL03T131DB1ECopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68AK6147
Product RangePTCSL03 Series
Resistance (25°C)250ohm
Thermistor MountingThrough Hole
Product RangePTCSL03 Series
Operating Voltage Max30V
ApplicationsOver Temperature Protection
Operating Temperature Min-40°C
Operating Temperature Max145°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
SVHCNo SVHC (17-Jan-2023)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter3.3mm
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
250ohm
Product Range
PTCSL03 Series
Applications
Over Temperature Protection
Operating Temperature Max
145°C
Resistance Tolerance (25°C)
-
SVHC
No SVHC (17-Jan-2023)
Switching Temperature Min
-
PTC Thermistor Diameter
3.3mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
AEC-Q200
Alternatives for PTCSL03T131DB1E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
