Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCTL7MR100SBECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AJ8963
Product RangePTCTL Series
Your Part Number
2,839 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.210 |
| 25+ | $2.050 |
| 50+ | $1.880 |
| 100+ | $1.690 |
| 500+ | $1.510 |
| 1000+ | $1.320 |
| 2500+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCTL7MR100SBECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AJ8963
Product RangePTCTL Series
Resistance (25°C)10ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCTL Series
Operating Voltage Max600V
Operating Temperature Min0°C
ApplicationsOverload & Over Temperature Protection
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max175mA
Trip Current400mA
SVHCTo Be Advised
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter13mm
Qualification-
Technical Specifications
Resistance (25°C)
10ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
600V
Applications
Overload & Over Temperature Protection
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
Trip Current
400mA
Switching Temperature Min
-
PTC Thermistor Diameter
13mm
Thermistor Mounting
Through Hole
Product Range
PTCTL Series
Operating Temperature Min
0°C
Applications
Overload & Over Temperature Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
175mA
SVHC
To Be Advised
Switching Temperature Max
-
Qualification
-
Alternatives for PTCTL7MR100SBE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
