Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTS0805M1B100RP100Copy
Newark Part No.
Full Reel77AC2990
Re-Reel45Y6236
Cut Tape45Y6236
Product RangePTS AT Series
Your Part Number
2,786 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.330 | $7.33 |
| Total Price | $7.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
| 10+ | $7.000 |
| 25+ | $6.510 |
| 50+ | $5.910 |
| 100+ | $5.330 |
| 250+ | $4.690 |
| 500+ | $4.100 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 2000+ | $3.470 |
| 4000+ | $3.220 |
| 8000+ | $3.010 |
| 12000+ | $2.890 |
| 20000+ | $2.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTS0805M1B100RP100Copy
Newark Part No.
Full Reel77AC2990
Re-Reel45Y6236
Cut Tape45Y6236
Product RangePTS AT Series
RTD TypeComponent
RTD AccuracyClass 1B
Measured Temperature Min-55°C
Measured Temperature Max175°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTS AT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RTD Type
Component
Measured Temperature Min
-55°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (25-Jun-2025)
RTD Accuracy
Class 1B
Measured Temperature Max
175°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTS AT Series
Alternatives for PTS0805M1B100RP100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
