Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRCWE0805R100FKEACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel14AJ2640RL
Cut Tape14AJ2640
Product RangeRCWE Series
Your Part Number
8,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.418 | $4.18 |
| Total Price | $4.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.418 |
| 20+ | $0.410 |
| 30+ | $0.402 |
| 50+ | $0.393 |
| 100+ | $0.385 |
| 250+ | $0.377 |
| 500+ | $0.368 |
| 1000+ | $0.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE0805R100FKEACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel14AJ2640RL
Cut Tape14AJ2640
Product RangeRCWE Series
Resistance0.1ohm
Product RangeRCWE Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Resistor Element TypeThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Resistor Element Type
Thick Film
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Product Range
RCWE Series
Power Rating
250mW
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Alternatives for RCWE0805R100FKEA
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
