Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,741.400 |
| 10+ | $393.890 |
| 50+ | $188.990 |
| 100+ | $136.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,741.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH100600R0FJ01
Newark Part No.61C8502
Product RangeRH Series
Technical Datasheet
Resistance600ohm
Product RangeRH Series
Power Rating100W
Resistance Tolerance± 1%
Resistor TerminalsThreaded Stud
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor Type-
Resistor MountingChassis Mount
Product Length88.9mm
Product Width71.42mm
Product Height44.45mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
SVHCTo Be Advised
Technical Specifications
Resistance
600ohm
Power Rating
100W
Resistor Terminals
Threaded Stud
Resistor Technology
Wirewound
Resistor Type
-
Product Length
88.9mm
Product Height
44.45mm
Operating Temperature Max
250°C
SVHC
To Be Advised
Product Range
RH Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Resistor Mounting
Chassis Mount
Product Width
71.42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability