Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.678 | $339.00 |
| Total Price | $339.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.678 |
| 1000+ | $0.594 |
| 1500+ | $0.492 |
| 2500+ | $0.441 |
| 5000+ | $0.407 |
| 12500+ | $0.399 |
| 25000+ | $0.391 |
| 50000+ | $0.382 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.339 |
| 1500+ | $0.332 |
| 2500+ | $0.307 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRL20S100GRE5Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel83R8764
Cut Tape52C4840
Product RangeRL Series
Resistance10ohm
Product RangeRL Series
Power Rating500mW
Resistance Tolerance± 2%
Voltage Rating350V
Temperature Coefficient± 200ppm/°C
SVHCTo Be Advised
Technical Specifications
Resistance
10ohm
Power Rating
500mW
Voltage Rating
350V
SVHC
To Be Advised
Product Range
RL Series
Resistance Tolerance
± 2%
Temperature Coefficient
± 200ppm/°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

