Print Page
300 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $9.180 |
| 250+ | $8.980 |
| 500+ | $8.800 |
Price for:Each
Minimum: 100
Multiple: 1
$918.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS01050K00FE12.
Newark Part No.28AC1865
Product RangeRS Series
Technical Datasheet
Resistance50kohm
Product RangeRS Series
Power Rating10W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Temperature Coefficient± 20ppm/°C
Resistor TechnologyCeramic
Operating Temperature Min-65°C
Operating Temperature Max250°C
QualificationMIL-PRF-26
SVHCNo SVHC (16-Jul-2019)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
50kohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 20ppm/°C
Operating Temperature Min
-65°C
Qualification
MIL-PRF-26
Product Range
RS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Resistor Technology
Ceramic
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

