Print Page
3,074 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $2.410 |
| 500+ | $2.090 |
Price for:Each
Minimum: 100
Multiple: 1
$241.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS02B25R00FE12.
Newark Part No.28AC1869
Product RangeRS Series
Technical Datasheet
Resistance25ohm
Product RangeRS Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating3W
Voltage Rating-
Temperature Coefficient± 20ppm/°C
Resistor TechnologyCeramic
Operating Temperature Min-65°C
Operating Temperature Max250°C
QualificationMIL-PRF-26
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
25ohm
Resistance Tolerance
± 1%
Power Rating
3W
Temperature Coefficient
± 20ppm/°C
Operating Temperature Min
-65°C
Qualification
MIL-PRF-26
Product Range
RS Series
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Ceramic
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate