Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoS3F040232V1A60TTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AM3322
Product RangeS3F Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.090 |
| 100+ | $1.020 |
| 250+ | $0.941 |
| 500+ | $0.876 |
| 1000+ | $0.774 |
| 2500+ | $0.691 |
| 5000+ | $0.624 |
Price for:Each
Minimum: 10
Multiple: 10
$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS3F040232V1A60TTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AM3322
Product RangeS3F Series
Fuse Current1.6A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product RangeS3F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
1.6A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32V
Product Range
S3F Series
Breaking Capacity Current DC
35A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
