Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSGIHLP41FAB3R3M81P
Newark Part No.20AM5077
Product RangeSGIHLP-41FA-8 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $390.670 |
| 10+ | $362.760 |
| 25+ | $349.880 |
| 50+ | $337.000 |
| 100+ | $321.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 1
$1,953.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP41FAB3R3M81P
Newark Part No.20AM5077
Product RangeSGIHLP-41FA-8 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)11.8A
Product RangeSGIHLP-41FA-8 Series
Inductor Case / Package-
DC Resistance Max0.01655ohm
Inductance Tolerance± 20%
Product Length10.29mm
Product Width10.29mm
Product Height5.97mm
SVHCTo Be Advised
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SGIHLP-41FA-8 Series
DC Resistance Max
0.01655ohm
Product Length
10.29mm
Product Height
5.97mm
RMS Current (Irms)
11.3A
Saturation Current (Isat)
11.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.29mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate