Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSGIHLP60HEB7R8M81P
Newark Part No.20AM5111
Product RangeSGIHLP-60HE-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $390.670 |
| 10+ | $362.760 |
| 25+ | $349.880 |
| 50+ | $337.000 |
| 100+ | $321.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 1
$1,953.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP60HEB7R8M81P
Newark Part No.20AM5111
Product RangeSGIHLP-60HE-8 Series
Technical Datasheet
Inductance7.8µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeSGIHLP-60HE-8 Series
Inductor Case / Package-
DC Resistance Max0.01368ohm
Inductance Tolerance± 20%
Product Length15.24mm
Product Width15.24mm
Product Height8.64mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
7.8µH
Inductor Construction
Shielded
Product Range
SGIHLP-60HE-8 Series
DC Resistance Max
0.01368ohm
Product Length
15.24mm
Product Height
8.64mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
