Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSGIHLP97OZB220M81P
Newark Part No.20AM5131
Product RangeSGIHLP-97OZ-8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $429.730 |
10+ | $399.040 |
25+ | $384.870 |
50+ | $370.700 |
100+ | $354.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 1
$2,148.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP97OZB220M81P
Newark Part No.20AM5131
Product RangeSGIHLP-97OZ-8 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)17.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSGIHLP-97OZ-8 Series
Inductor Case / Package-
DC Resistance Max0.01081ohm
Inductance Tolerance± 20%
Product Length27.18mm
Product Width24.77mm
Product Height15.24mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SGIHLP-97OZ-8 Series
DC Resistance Max
0.01081ohm
Product Length
27.18mm
Product Height
15.24mm
RMS Current (Irms)
17.5A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
24.77mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate