Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSGIHLP97OZB470M81P
Newark Part No.20AM5135
Product RangeSGIHLP-97OZ-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $429.730 |
| 10+ | $399.040 |
| 25+ | $384.870 |
| 50+ | $370.700 |
| 100+ | $354.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 1
$2,148.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP97OZB470M81P
Newark Part No.20AM5135
Product RangeSGIHLP-97OZ-8 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSGIHLP-97OZ-8 Series
Inductor Case / Package-
DC Resistance Max0.01771ohm
Inductance Tolerance± 20%
Product Length27.18mm
Product Width24.77mm
Product Height15.24mm
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SGIHLP-97OZ-8 Series
DC Resistance Max
0.01771ohm
Product Length
27.18mm
Product Height
15.24mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
24.77mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
