Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI1317DL-T1-BE3
Newark Part No.36AJ8050
Product RangeTrenchFET Series
Your Part Number
Technical Datasheet
5,825 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 10+ | $0.513 |
| 25+ | $0.451 |
| 50+ | $0.390 |
| 100+ | $0.328 |
| 250+ | $0.288 |
| 500+ | $0.248 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1317DL-T1-BE3
Newark Part No.36AJ8050
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.4A
On Resistance Rds(on)0.125ohm
Drain Source On State Resistance0.125ohm
Transistor Case StyleSC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation Pd500mW
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchFET Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.125ohm
Transistor Case Style
SC-70
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
500mW
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Channel Type
P Channel
Continuous Drain Current Id
1.4A
Drain Source On State Resistance
0.125ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
Power Dissipation
500mW
Operating Temperature Max
150°C
Product Range
TrenchFET Series
Alternatives for SI1317DL-T1-BE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability