Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI1401EDH-T1-BE3
Newark Part No.36AJ8051
Product RangeTrenchFET Series
Your Part Number
Technical Datasheet
1,995 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.344 |
| 10+ | $0.306 |
| 25+ | $0.305 |
| 50+ | $0.305 |
| 100+ | $0.303 |
| 250+ | $0.292 |
| 500+ | $0.281 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1401EDH-T1-BE3
Newark Part No.36AJ8051
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id4A
On Resistance Rds(on)0.028ohm
Drain Source On State Resistance0.028ohm
Transistor Case StyleSC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation2.8W
Power Dissipation Pd2.8W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
12V
On Resistance Rds(on)
0.028ohm
Transistor Case Style
SC-70
Rds(on) Test Voltage
4.5V
Power Dissipation
2.8W
No. of Pins
6Pins
Product Range
TrenchFET Series
SVHC
No SVHC (07-Nov-2024)
Transistor Polarity
P Channel
Continuous Drain Current Id
4A
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
2.8W
Operating Temperature Max
150°C
Qualification
-
Alternatives for SI1401EDH-T1-BE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability