Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $0.159 |
5000+ | $0.151 |
10000+ | $0.132 |
20000+ | $0.118 |
30000+ | $0.108 |
50000+ | $0.098 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$477.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1442DH-T1-GE3
Newark Part No.99W9593
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id4A
Drain Source On State Resistance0.02ohm
On Resistance Rds(on)0.017ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.8W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max400mV
Transistor Case StyleSOT-363
Power Dissipation2.8W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-363
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
4A
On Resistance Rds(on)
0.017ohm
Power Dissipation Pd
2.8W
Gate Source Threshold Voltage Max
400mV
Power Dissipation
2.8W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI1442DH-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate