Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI3483CDV-T1-E3
Newark Part No.61AC1933
Your Part Number
Technical Datasheet
2,230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.480 |
| 25+ | $1.320 |
| 50+ | $1.170 |
| 100+ | $1.020 |
| 250+ | $0.925 |
| 500+ | $0.827 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3483CDV-T1-E3
Newark Part No.61AC1933
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8A
Drain Source On State Resistance0.034ohm
On Resistance Rds(on)0.027ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2W
Gate Source Threshold Voltage Max3V
Power Dissipation2W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.034ohm
Transistor Case Style
TSOP
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
8A
On Resistance Rds(on)
0.027ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2W
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SI3483CDV-T1-E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability