Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4925DDY-T1-GE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel86AK6303
Re-Reel78Y9548RL
Cut Tape78Y9548
Your Part Number
16,993 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.914 | $0.00 |
| Total Price | $4.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.260 |
| 50+ | $1.430 |
| 100+ | $0.946 |
| 250+ | $0.845 |
| 500+ | $0.743 |
| 1000+ | $0.677 |
| 2500+ | $0.605 |
| 5000+ | $0.538 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.914 |
| 4000+ | $0.843 |
| 6000+ | $0.821 |
| 10000+ | $0.807 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4925DDY-T1-GE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel86AK6303
Re-Reel78Y9548RL
Cut Tape78Y9548
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.024ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel-
Power Dissipation P Channel5W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
0.024ohm
No. of Pins
8Pins
Power Dissipation P Channel
5W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOIC
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI4925DDY-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
