Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
2000+ | $2.440 |
4000+ | $2.280 |
8000+ | $2.130 |
12000+ | $2.060 |
20000+ | $2.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$7,320.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7148DP-T1-GE3
Newark Part No.15R5178
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id28A
Drain Source On State Resistance11mohm
On Resistance Rds(on)0.011ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd5.4W
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max2V
Power Dissipation5.4W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
75V
Drain Source On State Resistance
11mohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
5.4W
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
28A
On Resistance Rds(on)
0.011ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
Power Dissipation
5.4W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI7148DP-T1-GE3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate