Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
2000+ | $2.370 |
4000+ | $2.210 |
8000+ | $2.050 |
12000+ | $1.980 |
20000+ | $1.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$7,110.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7884BDP-T1-E3
Newark Part No.75M5569
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id58A
Drain Source On State Resistance0.0075ohm
On Resistance Rds(on)0.0062ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd46W
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max1V
Power Dissipation46W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0075ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
46W
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
58A
On Resistance Rds(on)
0.0062ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
Power Dissipation
46W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI7884BDP-T1-E3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate