Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA931DJ-T1-GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel01AM0540
Re-Reel40X8668RL
Cut Tape40X8668
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.317 | $0.00 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.600 |
| 10+ | $0.997 |
| 25+ | $0.880 |
| 50+ | $0.764 |
| 100+ | $0.647 |
| 250+ | $0.573 |
| 500+ | $0.497 |
| 1000+ | $0.448 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.317 |
| 6000+ | $0.292 |
| 12000+ | $0.273 |
| 18000+ | $0.255 |
| 30000+ | $0.244 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA931DJ-T1-GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel01AM0540
Re-Reel40X8668RL
Cut Tape40X8668
Channel TypeP Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.052ohm
Drain Source On State Resistance P Channel0.052ohm
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel7.8W
Power Dissipation P Channel7.8W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.052ohm
No. of Pins
6Pins
Power Dissipation P Channel
7.8W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.052ohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
7.8W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
