Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIDR680ADP-T1-RE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel01AM0543
Re-Reel74AH4893RL
Cut Tape74AH4893
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $2.340 | $0.00 |
| Total Price | $11.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.310 |
| 10+ | $3.420 |
| 15+ | $3.230 |
| 25+ | $3.050 |
| 50+ | $2.860 |
| 125+ | $2.670 |
| 250+ | $2.550 |
| 500+ | $2.410 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.340 |
| 9000+ | $2.250 |
| 15000+ | $2.210 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIDR680ADP-T1-RE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel01AM0543
Re-Reel74AH4893RL
Cut Tape74AH4893
Product RangeTrenchFET Gen IV Series
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id137A
Drain Source On State Resistance2880µohm
Transistor Case StylePowerPAK SO-DC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation125W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
137A
Transistor Case Style
PowerPAK SO-DC
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
2880µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
