Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.090 |
| 2000+ | $1.980 |
| 4000+ | $1.790 |
| 6000+ | $1.720 |
| 10000+ | $1.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,090.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHB15N50E-GE3
Newark Part No.38Y8545
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id14.5A
Drain Source On State Resistance0.28ohm
On Resistance Rds(on)0.243ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd156W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation156W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.28ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
156W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
14.5A
On Resistance Rds(on)
0.243ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
156W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for SIHB15N50E-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate