Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1000+ | $2.160 |
2500+ | $1.950 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,160.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHP20N50E-GE3
Newark Part No.38Y8554
Product RangeE Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id19A
On Resistance Rds(on)0.16ohm
Drain Source On State Resistance0.184ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd179W
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-220AB
Power Dissipation179W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeE Series
MSL-
SVHCLead
Product Overview
The SIHP20N50E-GE3 is an E series N-channel enhancement-mode Power MOSFET suitable for computing, lighting, consumer electronics, switch mode power supplies and hard switched topology applications.
- Low figure-of-merit (FOM) Ron x Qg
- Low input capacitance (CISS)
- Reduced switching
- Reduced conduction losses
- Low gate charge (Qg)
- Avalanche energy rated (UIS)
- Halogen-free
Applications
Industrial, Power Management, LED Lighting, Consumer Electronics, Portable Devices
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.16ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
179W
Transistor Case Style
TO-220AB
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
19A
Drain Source On State Resistance
0.184ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
Power Dissipation
179W
Operating Temperature Max
150°C
Product Range
E Series
SVHC
Lead
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate