Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIJH5100E-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel79AK7532RL
Cut Tape79AK7532
Product RangeTrenchFET Gen V Series
Your Part Number
512 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.770 | $11.77 |
| Total Price | $11.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.770 |
| 50+ | $8.450 |
| 100+ | $6.570 |
| 250+ | $6.450 |
| 500+ | $6.320 |
| 1000+ | $6.080 |
| 2500+ | $5.950 |
| 5000+ | $5.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIJH5100E-T1-GE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel79AK7532RL
Cut Tape79AK7532
Product RangeTrenchFET Gen V Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id277A
Drain Source On State Resistance1890µohm
Transistor Case StylePowerPAK 8 x 8L
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation333W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen V Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
277A
Transistor Case Style
PowerPAK 8 x 8L
Rds(on) Test Voltage
10V
Power Dissipation
333W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1890µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
TrenchFET Gen V Series
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
