Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIJH5700E-T1-GE3
Newark Part No.47AK1674
Product RangeTrenchFET Gen V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price |
---|---|
1+ | $11.830 |
10+ | $8.870 |
25+ | $8.320 |
50+ | $7.750 |
100+ | $7.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIJH5700E-T1-GE3
Newark Part No.47AK1674
Product RangeTrenchFET Gen V Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id174A
On Resistance Rds(on)0.0034ohm
Drain Source On State Resistance0.0041ohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation333W
Power Dissipation Pd333W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen V Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.0034ohm
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation
333W
No. of Pins
4Pins
Product Range
TrenchFET Gen V Series
Automotive Qualification Standard
-
SVHC
Lead (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
174A
Drain Source On State Resistance
0.0041ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
333W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability