Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIP32437BDN-T5E3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel47AM9508RL
Cut Tape47AM9508
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 50+ | $1.040 |
| 100+ | $0.917 |
| 250+ | $0.859 |
| 500+ | $0.824 |
| 1000+ | $0.795 |
| 2500+ | $0.780 |
| 5000+ | $0.764 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32437BDN-T5E3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel47AM9508RL
Cut Tape47AM9508
No. of Channels1Channels
Supply Voltage Min2.7V
Supply Voltage Max23V
IC Case / PackageTDFN
No. of Pins10Pins
Power Switch-
IC MountingSurface Mount
IC FunctioneFuse with Transient Over Current Blanking
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
23V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
IC Case / Package
TDFN
Power Switch
-
IC Function
eFuse with Transient Over Current Blanking
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
